PXO7805C-500-M-TR

CUI Inc.
490-PXO7805C-500-MTR
PXO7805C-500-M-TR

Mfr.:

Description:
DC/DC Converters - SMD non-isolated, 0.5 A, 6.5-36 Vdc input, 5 Vdc output, SMT, open frame, T&R

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 370

Stock:
370
Can Dispatch Immediately
On Order:
900
Expected 4/30/2026
Factory Lead Time:
12
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
2,63 € 2,63 €
2,53 € 12,65 €
2,49 € 24,90 €
2,43 € 60,75 €
2,37 € 118,50 €
2,34 € 234,00 €
2,30 € 575,00 €
2,24 € 1.120,00 €
2,18 € 1.962,00 €

Product Attribute Attribute Value Select Attribute
CUI Inc.
Product Category: DC/DC Converters - SMD
RoHS:  
Non-Isolated
1 Output
2.5 W
24 V
6.5 V
36 V
5 V
500 mA
SMD-4
13.5 mm (0.531 in)
12.5 mm (0.492 in)
3.5 mm (0.138 in)
Industrial
PXO78C-500-M
Brand: CUI Inc.
Dimensions: 13.5 mm x 12.5 mm x 3.5 mm
Input Voltage: 6.5 VDC to 36 VDC
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Product: Non-Isolated / PoL
Product Type: Non-Isolated DC-DC Converters
Factory Pack Quantity: 900
Subcategory: DC-DC Converters
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8504409590
USHTS:
8504409580
JPHTS:
850440090
ECCN:
EAR99

PXO78C-500-M Non-Isolated Switching Regulators

CUI Inc PXO78C-500-M Non-Isolated Switching Regulators feature 0.5A current output and provide up to 95% high efficiency. These regulators operate at a no-load input current as low as 0.2mA with a typical 24VDC operating input voltage and a maximum capacitive load of 680µF. The PXO78C-500-M switching regulators provide continuous short-circuit protection and are available in an ultra-thin, open-frame SMD package with a thickness of ≤3.5mm. These switching regulators comply with RoHS and are certified to EN/IEC 62368-1. 

FEATURED PRODUCTS
CUI INC.