PVQ100W-O72-S5N-D

CUI Inc.
490-PVQ100W-O72-S5ND
PVQ100W-O72-S5N-D

Mfr.:

Description:
DC/DC Converters - Through Hole dc-dc isolated, 100W, 12-160, 5 Vdc, 20 A, neg logic, single regulated output, DIP

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
13 Weeks Estimated factory production time.
Minimum: 15   Multiples: 15
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
210,24 € 3.153,60 €
206,66 € 6.199,80 €
60 Quote

Product Attribute Attribute Value Select Attribute
CUI Inc.
Product Category: DC/DC Converters - Through Hole
Isolated
1 Output
100 W
72 V
12 V
160 V
5 V
20 A
57.9 mm (2.28 in)
36.8 mm (1.449 in)
12.8 mm (0.504 in)
PVQ100W-D
Brand: CUI Inc.
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Input Voltage: 12 V to 160 V
Maximum Operating Temperature: + 105 C
Minimum Operating Temperature: - 40 C
Mounting Style: Through Hole
Packaging: Tray
Product: Isolated
Factory Pack Quantity: 15
Subcategory: DC-DC Converters
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

PVQ100W-D Isolated DC/DC Converters

CUI Inc PVQ100W-D Isolated DC/DC Converters are 100W, quarter brick dc-dc converters housed in a fully encapsulated case. These DC/DC converters feature a 4,200VDC isolation, remote on/off control, and an ultra-wide 14:1 input range. The PVQ100W-D isolated DC/DC converters come with a -40°C to 105°C operating temperature range with derating, 100W isolated output, and reinforced insulation. The PVQ100W-D DC-DC converters are UL/EN/IEC 62368 certified and meet EN 55032/55035/50155/EN 45545-2 with external circuits.

FEATURED PRODUCTS
CUI INC.