PVC300-24-S15

CUI Inc.
490-PVC300-24-S15
PVC300-24-S15

Mfr.:

Description:
DC/DC Converters - Through Hole dc-dc, isolated, 300 W, 9 36 Vdc input, 15 Vdc, 20 A, single regulated output, DIP

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 25

Stock:
25 Can Dispatch Immediately
Factory Lead Time:
14 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
197,47 € 197,47 €
191,65 € 958,25 €
184,56 € 1.291,92 €
183,40 € 5.135,20 €
183,31 € 10.265,36 €
105 Quote

Product Attribute Attribute Value Select Attribute
CUI Inc.
Product Category: DC/DC Converters - Through Hole
Isolated
1 Output
300 W
24 V
9 V
36 V
15 V
20 A
3 kV
DIP-9
61 mm (2.402 in)
57.9 mm (2.28 in)
12.7 mm (0.5 in)
Industrial
PVC300
Brand: CUI Inc.
Dimensions: 61 mm x 57.9 mm x 12.7 mm
Input Voltage: 9 VDC to 36 VDC
Maximum Operating Temperature: + 105 C
Minimum Operating Temperature: - 40 C
Mounting Style: Through Hole
Packaging: Tube
Product: Isolated
Product Type: DC to DC Converter
Factory Pack Quantity: 7
Subcategory: DC-DC Converters
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8504409590
USHTS:
8504409580
JPHTS:
850440090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

PVC300 DC-DC Converters

CUI Inc PVC300 DC-DC Converters are 300W, half-brick DC-DC converters housed in a fully encapsulated case. These rugged converters additionally offer EN 62368-1 certification, remote on/off control, output voltage trim, baseplate cooling, and a wide array of safety protections. The PVC300 DC-DC converters feature single regulated output, 3000VDC isolation, and operate at a 4:1 input voltage range (9VDC∼36VDC). These converters come in 57.9mm x 61mm x 12.7mm dimensions. The PVC300 converters are used in telecom, datacom, industrial automation control, and EV-charging applications where a large amount of power is necessary from a compact package.

FEATURED PRODUCTS
CUI INC.