PTP20-48-S5

CUI Inc.
490-PTP20-48-S5
PTP20-48-S5

Mfr.:

Description:
DC/DC Converters - SMD dc-dc, isolated, 15 W, 36 75 Vdc input, 5 Vdc, 4 A, single regulated output, DIP, MED

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 54

Stock:
54 Can Dispatch Immediately
Factory Lead Time:
14 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
66,08 € 66,08 €
63,62 € 318,10 €
62,78 € 627,80 €
61,24 € 1.102,32 €
60,24 € 3.252,96 €
59,26 € 6.400,08 €

Product Attribute Attribute Value Select Attribute
CUI Inc.
Product Category: DC/DC Converters - SMD
Isolated
1 Output
20 W
48 VDC
36 VDC
75 VDC
4 A
7 kVDC
DIP
50.8 mm
25.4 mm
12 mm
Medical
PTP20
Brand: CUI Inc.
Dimensions: 50.8 mm x 25.4 mm x 12 mm
Input Voltage: 36 VDC to 75 VDC
Maximum Operating Temperature: + 100 C
Minimum Operating Temperature: - 40 C
Mounting Style: SMD/SMT
Packaging: Tube
Product: Isolated
Factory Pack Quantity: 18
Subcategory: DC-DC Converters
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8504409580
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

PTP20 DC-DC Converters

CUI Inc PTP20 DC-DC Converters are 20W isolated medical DC-DC converters offering 7000VDC isolation with a 2:1 input voltage range. CUI Inc PTP20 DC-DC Converters are housed in an encapsulated, board-mountable package. These medical-grade devices carry an extended temperature range of -40 to +100°C, making them reliable for medical instrumentation, low-power consumer electronics, and industrial equipment that requires high isolation voltage.

FEATURED PRODUCTS
CUI INC.