PTM1-24-S12-S

CUI Inc.
490-PTM1-24-S12-S
PTM1-24-S12-S

Mfr.:

Description:
DC/DC Converters - Through Hole isolated, 1 W, 21.6-26.4 Vdc input, 12 Vdc, 0.084 A, single regulated output, SIP, Medical, EN 60601-1

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
48
Expected 6/5/2026
Factory Lead Time:
14
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
12,93 € 12,93 €
12,44 € 62,20 €
12,25 € 122,50 €
12,01 € 288,24 €
11,78 € 565,44 €
11,59 € 1.390,80 €
11,34 € 2.993,76 €
11,16 € 5.624,64 €

Product Attribute Attribute Value Select Attribute
CUI Inc.
Product Category: DC/DC Converters - Through Hole
RoHS:  
Isolated
1 Output
1 W
24 V
21.6 V
26.4 V
12 V
84 mA
6 kV
19.7 mm (0.776 in)
7.1 mm (0.28 in)
11.5 mm (0.453 in)
Industrial
PTM1-S
Brand: CUI Inc.
Dimensions: 19.7 m x 7.1 mm x 11.5 mm
Input Voltage: 21.6 V to 26.4 V
Maximum Operating Temperature: + 100 C
Minimum Operating Temperature: - 40 C
Mounting Style: Through Hole
Product: Isolated
Factory Pack Quantity: 24
Subcategory: DC-DC Converters
Unit Weight: 2,800 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8504409580
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

PTM1-S 1W Medical DC-DC Converters

CUI Inc PTM1-S 1W DC-DC Converters are 1W SIP isolated medical DC-DC converters offering 6000VDC isolation with a 1:1 input voltage range. This CUI Inc isolated DC-DC converter series also features reinforced insulation and short-circuit protection. Housed in an encapsulated, board-mount package, the PTM1-S 1W series is EN 60601-1 certified and carries an extended temperature range of -40°C to +100°C with reinforced insulation. These DC-DC converters are a reliable option for medical instrumentation, low-power consumer electronics, and industrial equipment that requires a high isolation voltage.

FEATURED PRODUCTS
CUI INC.