PSK-S6C-5-DIN

CUI Inc.
490-PSK-S6C-5-DIN
PSK-S6C-5-DIN

Mfr.:

Description:
Power Supplies - DIN Rail Mount ac-dc, 6 W, 5 Vdc, single output, DIN rail

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK

Availability

Stock:

Product Attribute Attribute Value Select Attribute
CUI Inc.
Product Category: Power Supplies - DIN Rail Mount
Delivery Restrictions:
 Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK
RoHS:  
1-Phase / Single Phase
6 W
85 VAC to 264 VAC, 100 VDC to 370 VDC
1 Output
5 VDC
1.2 A
Industrial
76 mm (2.992 in)
31.5 mm (1.24 in)
28.76 mm (1.132 in)
PSK-S6C
Brand: CUI Inc.
Compliance: UL/EN/IEC 62368-1
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Isolation Voltage: 4 kVAC
Maximum Operating Temperature: + 70 C
Minimum Operating Temperature: - 40 C
Mounting Style: DIN Rail Mount
Open Frame/Enclosed: Enclosed
Packaging: Tube
Product: Switching Supplies
Product Type: DIN Rail Power Supplies
Factory Pack Quantity: 24
Subcategory: AC-DC Power Supply
Part # Aliases: 656-95163R
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8504408390
USHTS:
8504409510
ECCN:
EAR99

FEATURED PRODUCTS
CUI INC.