PSK-S5B-3-L

CUI Inc.
490-PSK-S5B-3-L
PSK-S5B-3-L

Mfr.:

Description:
Power Supplies - Chassis Mount 3.3W 3.3V 1000mA Lead Wires

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK

In Stock: 34

Stock:
34 Can Dispatch Immediately
Quantities greater than 34 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
11,12 € 11,12 €
10,26 € 51,30 €
9,91 € 99,10 €
9,46 € 264,88 €
9,13 € 511,28 €
8,82 € 987,84 €
8,42 € 1.414,56 €
8,14 € 4.102,56 €

Product Attribute Attribute Value Select Attribute
CUI Inc.
Product Category: Power Supplies - Chassis Mount
Delivery Restrictions:
 Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK
RoHS:  
3.3 W
85 VAC to 264 VAC, 100 VDC to 370 VDC
1 Output
3.3 VDC
1 A
Encapsulated
4 kVAC
68 %
Industrial
37 mm (1.457 in)
24.5 mm (0.965 in)
18 mm (0.709 in)
PSK-S5B
Brand: CUI Inc.
Compliance: CE, EN 62368-1, IEC 62368-1, UL/cUL, UL 62368-1
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Input Frequency: 47 Hz to 63 Hz
Load Regulation: Regulated
Maximum Operating Temperature: + 70 C
Minimum Operating Temperature: - 40 C
Mounting Style: Chassis
Open Frame/Enclosed: Enclosed
Packaging: Tray
Product: Switching Supplies
Product Type: Switching Power Supplies
Factory Pack Quantity: 28
Subcategory: Power Supplies
Type: Encapsulated AC-DC Power Supplies
Part # Aliases: 659-106322R
Unit Weight: 25 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8504408390
CNHTS:
8504401400
CAHTS:
8504409093
USHTS:
8504409510
KRHTS:
8504401090
ECCN:
EAR99

FEATURED PRODUCTS
CUI INC.