PSK-S3-9-T

CUI Inc.
490-PSK-S3-9-T
PSK-S3-9-T

Mfr.:

Description:
Power Supplies - Chassis Mount 3W 9V 330mA Chassis Mount

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK

In Stock: 18

Stock:
18 Can Dispatch Immediately
Quantities greater than 18 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
14,04 € 14,04 €
13,84 € 69,20 €
13,63 € 136,30 €
12,82 € 307,68 €
12,42 € 596,16 €
12,02 € 1.153,92 €
11,68 € 3.363,84 €
11,44 € 6.589,44 €
1.056 Quote

Possible Replacement

CUI Inc. PSK-3D-9-T
CUI Inc.
Power Supplies - Board Mount The factory is currently not accepting orders for this product.
End of Life: Scheduled for obsolescence and will be discontinued by the manufacturer.

Product Attribute Attribute Value Select Attribute
CUI Inc.
Product Category: Power Supplies - Chassis Mount
Delivery Restrictions:
 Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK
RoHS:  
3 W
85 VAC to 264 VAC, 100 VDC to 370 VDC
1 Output
9 VDC
330 mA
Encapsulated
4 kVAC
75 %
Industrial
76 mm (2.992 in)
31.5 mm (1.24 in)
26.8 mm (1.055 in)
PSK-S3
Brand: CUI Inc.
Compliance: CE, EN 62368-1, IEC 62368-1, UL/cUL, UL 62368-1
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Input Frequency: 47 Hz to 63 Hz
Load Regulation: Regulated
Maximum Operating Temperature: + 70 C
Minimum Operating Temperature: - 40 C
Mounting Style: Chassis
Open Frame/Enclosed: Enclosed
Packaging: Tray
Product: Switching Supplies
Product Type: Switching Power Supplies
Factory Pack Quantity: 24
Subcategory: Power Supplies
Type: Encapsulated AC-DC Power Supplies
Part # Aliases: 659-106342R
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8504408390
CAHTS:
8504409093
USHTS:
8504409510
KRHTS:
8504401090
ECCN:
EAR99

FEATURED PRODUCTS
CUI INC.