PSK-S3-5-L

CUI Inc.
490-PSK-S3-5-L
PSK-S3-5-L

Mfr.:

Description:
Power Supplies - Chassis Mount The factory is currently not accepting orders for this product.

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK

In Stock: 24

Stock:
24 Can Dispatch Immediately
Quantities greater than 24 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
13,47 € 13,47 €
13,28 € 66,40 €
13,09 € 130,90 €
12,32 € 344,96 €
11,93 € 668,08 €
11,58 € 1.296,96 €
11,27 € 1.893,36 €
11,03 € 5.559,12 €

Product Attribute Attribute Value Select Attribute
CUI Inc.
Product Category: Power Supplies - Chassis Mount
Delivery Restrictions:
 Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK
RoHS:  
3 W
85 VAC to 264 VAC, 100 VDC to 370 VDC
1 Output
5 VDC
600 mA
Encapsulated
4 kVAC
74 %
Industrial
37 mm (1.457 in)
24.5 mm (0.965 in)
18 mm (0.709 in)
PSK-S3
Brand: CUI Inc.
Compliance: CE, EN 62368-1, IEC 62368-1, UL/cUL, UL 62368-1
Input Frequency: 47 Hz to 63 Hz
Load Regulation: Regulated
Maximum Operating Temperature: + 70 C
Minimum Operating Temperature: - 40 C
Mounting Style: Chassis
Open Frame/Enclosed: Enclosed
Packaging: Tray
Product: Switching Supplies
Product Type: Switching Power Supplies
Factory Pack Quantity: 28
Subcategory: Power Supplies
Type: Encapsulated AC-DC Power Supplies
Part # Aliases: 659-106320R
Unit Weight: 25 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8504408390
CNHTS:
8504401400
CAHTS:
8504409093
USHTS:
8504409510
KRHTS:
8504401090
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FEATURED PRODUCTS
CUI INC.