PSK-S3-3-DIN

CUI Inc.
490-PSK-S3-3-DIN
PSK-S3-3-DIN

Mfr.:

Description:
Power Supplies - DIN Rail Mount 2.3W 3.3V 700mA DIN-rail Mount

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK

In Stock: 11

Stock:
11 Can Dispatch Immediately
Quantities greater than 11 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
24,78 € 24,78 €
22,31 € 223,10 €
21,01 € 504,24 €
20,47 € 982,56 €
19,93 € 1.913,28 €
17,78 € 5.120,64 €
16,70 € 9.619,20 €
1.056 Quote

Product Attribute Attribute Value Select Attribute
CUI Inc.
Product Category: Power Supplies - DIN Rail Mount
Delivery Restrictions:
 Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK
RoHS:  
1-Phase / Single Phase
2.3 W
85 VAC to 264 VAC, 100 VDC to 370 VDC
1 Output
3.3 V
700 mA
Industrial
76 mm (2.992 in)
31.5 mm (1.24 in)
31.4 mm (1.236 in)
PSK-S3
Brand: CUI Inc.
Isolation Voltage: 4 kVAC
Maximum Operating Temperature: + 70 C
Minimum Operating Temperature: - 40 C
Mounting Style: DIN Rail Mount
Open Frame/Enclosed: Enclosed
Packaging: Tray
Product: Switching Supplies
Product Type: DIN Rail Power Supplies
Factory Pack Quantity: 24
Subcategory: AC-DC Power Supply
Part # Aliases: 659-106346R
Unit Weight: 69 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8504408390
CNHTS:
8504401400
USHTS:
8504409510
ECCN:
EAR99

FEATURED PRODUCTS
CUI INC.