PSK-S2C-9

CUI Inc.
490-PSK-S2C-9
PSK-S2C-9

Mfr.:

Description:
Power Supplies - Board Mount ac-dc, 2 W, 9 Vdc, single output, encapsulated PCB

Lifecycle:
Obsolete
Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK

Availability

Stock:

Possible Replacement

CUI Inc. PSK-3D-9
CUI Inc.
Power Supplies - Board Mount 9 Vdc, 0.333 A, 3 W
End of Life: Scheduled for obsolescence and will be discontinued by the manufacturer.

Product Attribute Attribute Value Select Attribute
CUI Inc.
Product Category: Power Supplies - Board Mount
Delivery Restrictions:
 Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK
RoHS:  
2 W
85 VAC to 305 VAC, 120 VDC to 430 VDC
1 Output
9 VDC
222 mA
Through Hole
4 kVAC
72 %
33.7 mm (1.327 in)
22.2 mm (0.874 in)
18 mm (0.709 in)
PSK-S2C
Brand: CUI Inc.
Compliance: UL/EN/IEC 62368-1
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Industry: Industrial
Input Frequency: 47 Hz to 63 Hz
Load Regulation: Regulated
Maximum Operating Temperature: + 70 C
Minimum Operating Temperature: - 40 C
Open Frame/Enclosed: Enclosed
Packaging: Tube
Product: Switching Supplies
Product Type: Switching Power Supplies
Factory Pack Quantity: 60
Subcategory: Power Supplies
Part # Aliases: 656-95146R
Unit Weight: 20 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8504408390
CNHTS:
8504401400
CAHTS:
8504409093
USHTS:
8504409510
KRHTS:
8504401090
ECCN:
EAR99

FEATURED PRODUCTS
CUI INC.