PSK-S25B-15-PB

CUI Inc.
490-PSK-S25B-15-PB
PSK-S25B-15-PB

Mfr.:

Description:
Power Supplies - Board Mount ac-dc, 25 W, 15 Vdc, single output, encapsulated, power boost

Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK

Availability

Stock:
Non-Stocked
Factory Lead Time:
13 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
35,76 € 35,76 €
34,72 € 173,60 €
33,67 € 336,70 €
33,05 € 826,25 €
29,19 € 2.335,20 €
1.040 Quote

Product Attribute Attribute Value Select Attribute
CUI Inc.
Product Category: Power Supplies - Board Mount
Delivery Restrictions:
 Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK
25 W
90 VAC to 264 VAC, 120 VDC to 370 VDC
1 Output
15 VDC
1.67 A
Through Hole
Encapsulated
3 kVAC
53.1 mm
30.3 mm
24.8 mm
PSK-S25B
Brand: CUI Inc.
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Dimensions: 53.1 mm x 30.3 mm x 24.8 mm
Industry: Industrial
Input Frequency: 47 Hz to 63 Hz
Load Regulation: Regulated
Maximum Operating Temperature: + 70 C
Minimum Operating Temperature: - 30 C
Open Frame/Enclosed: Enclosed
Packaging: Bulk
Product Type: AC-DC Power Modules
Factory Pack Quantity: 80
Subcategory: Power Supplies
Part # Aliases: 659-91233R
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

FEATURED PRODUCTS
CUI INC.