PSK-S20C-15-T

CUI Inc.
490-PSK-S20C-15-T
PSK-S20C-15-T

Mfr.:

Description:
Power Supplies - Chassis Mount The factory is currently not accepting orders for this product.

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK

In Stock: 3

Stock:
3 Can Dispatch Immediately
Quantities greater than 3 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
17,64 € 17,64 €
16,93 € 84,65 €
16,45 € 164,50 €
16,00 € 384,00 €
15,66 € 751,68 €
15,33 € 1.471,68 €
14,91 € 4.294,08 €
14,61 € 8.415,36 €
1.056 Quote

Product Attribute Attribute Value Select Attribute
CUI Inc.
Product Category: Power Supplies - Chassis Mount
Delivery Restrictions:
 Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK
RoHS:  
20 W
85 VAC to 264 VAC, 100 VDC to 370 VDC
1 Output
15 VDC
1.33 A
Encapsulated
4 kVAC
83 %
Industrial
76 mm (2.992 in)
31.5 mm (1.24 in)
32.3 mm (1.272 in)
PSK-S20C
Brand: CUI Inc.
Compliance: UL/EN/IEC 62368-1
Input Frequency: 47 Hz to 63 Hz
Load Regulation: Regulated
Maximum Operating Temperature: + 70 C
Minimum Operating Temperature: - 40 C
Mounting Style: Chassis
Open Frame/Enclosed: Enclosed
Packaging: Tray
Product: Switching Supplies
Product Type: Switching Power Supplies
Factory Pack Quantity: 24
Subcategory: Power Supplies
Type: Power Supply
Part # Aliases: 656-95214R
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8504408390
CAHTS:
8504409093
USHTS:
8504409510
KRHTS:
8504401090
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FEATURED PRODUCTS
CUI INC.