PSK-S15C-24-T

CUI Inc.
490-PSK-S15C-24-T
PSK-S15C-24-T

Mfr.:

Description:
Power Supplies - Chassis Mount The factory is currently not accepting orders for this product.

Lifecycle:
Obsolete
Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK

Availability

Stock:

Similar Product

CUI Inc. PSK-15B-S24
CUI Inc.
Power Supplies - Board Mount ac-dc 15 W 24 V 1 otpt ncapslatd PCB

Product Attribute Attribute Value Select Attribute
CUI Inc.
Product Category: Power Supplies - Chassis Mount
Delivery Restrictions:
 Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK
RoHS:  
15 W
85 VAC to 264 VAC, 100 VDC to 370 VDC
1 Output
24 VDC
625 mA
Encapsulated
4 kVAC
81 %
Industrial
76 mm (2.992 in)
31.5 mm (1.24 in)
32.3 mm (1.272 in)
PSK-S15C
Brand: CUI Inc.
Compliance: UL/EN/IEC 62368-1
Input Frequency: 47 Hz to 63 Hz
Load Regulation: Regulated
Maximum Operating Temperature: + 70 C
Minimum Operating Temperature: - 40 C
Mounting Style: Chassis
Open Frame/Enclosed: Enclosed
Packaging: Tray
Product: Switching Supplies
Product Type: Switching Power Supplies
Factory Pack Quantity: 24
Subcategory: Power Supplies
Type: Power Supply
Part # Aliases: 656-95197R
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8504408390
CAHTS:
8504409093
USHTS:
8504409510
KRHTS:
8504401090
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FEATURED PRODUCTS
CUI INC.