PSK-90D-48

CUI Inc.
490-PSK-90D-48
PSK-90D-48

Mfr.:

Description:
Power Supplies - Board Mount 48 Vdc, 1.875 A, 90 W

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK

In Stock: 29

Stock:
29 Can Dispatch Immediately
Quantities greater than 29 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
33,38 € 33,38 €
32,40 € 162,00 €
31,42 € 314,20 €
30,44 € 913,20 €
29,53 € 1.771,80 €
28,92 € 3.036,60 €
28,14 € 7.175,70 €
510 Quote

Similar Product

CUI Inc. PSK-100-48
CUI Inc.
Power Supplies - Board Mount ac-dc, 100 W, 48 Vdc, single output, encapsulated PCB

Product Attribute Attribute Value Select Attribute
CUI Inc.
Product Category: Power Supplies - Board Mount
Delivery Restrictions:
 Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK
RoHS:  
90 W
80 VAC to 135 VAC, 110 VDC to 430 VDC
1 Output
48 V
1.875 A
Through Hole
Encapsulated
4.2 kVAC
87 mm
52 mm
29.5 mm
PSK-90D
Brand: CUI Inc.
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Industry: Industrial
Load Regulation: Regulated
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Open Frame/Enclosed: Enclosed
Packaging: Tray
Product Type: AC-DC Power Modules
Factory Pack Quantity: 15
Subcategory: Power Supplies
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8504408390
CAHTS:
8504409093
USHTS:
8504409520
KRHTS:
8504401090
ECCN:
EAR99

FEATURED PRODUCTS
CUI INC.