PSK-90D-24

CUI Inc.
490-PSK-90D-24
PSK-90D-24

Mfr.:

Description:
Power Supplies - Board Mount 24 Vdc, 3.75 A, 90 W

Lifecycle:
Obsolete
Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK

Availability

Stock:

Similar Product

CUI Inc. PSK-100-24
CUI Inc.
Power Supplies - Board Mount ac-dc, 100 W, 24 Vdc, single output, encapsulated PCB

Product Attribute Attribute Value Select Attribute
CUI Inc.
Product Category: Power Supplies - Board Mount
Delivery Restrictions:
 Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK
RoHS:  
90 W
80 VAC to 135 VAC, 110 VDC to 430 VDC
1 Output
24 V
3.75 A
Through Hole
Encapsulated
4.2 kVAC
87 mm
52 mm
29.5 mm
PSK-90D
Brand: CUI Inc.
Industry: Industrial
Load Regulation: Regulated
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Open Frame/Enclosed: Enclosed
Packaging: Tray
Product Type: AC-DC Power Modules
Factory Pack Quantity: 15
Subcategory: Power Supplies
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8504408390
CAHTS:
8504409093
USHTS:
8504409520
KRHTS:
8504401090
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

PSK-90D 90W Power Supplies

CUI Inc. PSK-90D 90W Power Supplies are encapsulated AC-DC power supplies housed in compact, board-mount packages. With an output of 90W of continuous power, these single output, encapsulated modules feature efficiency up to 93% and a wide operating temperature range from -40°C to +85°C. CUI Inc. PSK-90D 90W Power Supplies can be used for space-constrained, low-power ITE, industrial, and consumer electronic applications.

IRM-90 90W AC-DC Green Power Supply Modules

MEAN WELL IRM-90 90W AC-DC Green Power Supply Modules are suitable for the Internet of Things (IoT), handheld instruments, communication equipment, and household appliances. The series was designed to meet the demands of the market for higher wattage. Two types are available: IRM-90 can be directly mounted and soldered onto the PCB, or IRM-90-xST screw terminal type can offer alternative mounting and wiring options. The compact units comply with EN55032 Class B without external EMI filters, have an 80VAC to 305VAC input (suitable for 277VAC in North America), and have a low, no-load power consumption of <0.21W.

FEATURED PRODUCTS
CUI INC.