PSK-70E-36-DIN

CUI Inc.
490-PSK-70E-36-DIN
PSK-70E-36-DIN

Mfr.:

Description:
Power Supplies - DIN Rail Mount ac-dc, 70 W, 36 Vdc, single output, encapsulated, DIN rail

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK

Availability

Stock:
Non-Stocked
Factory Lead Time:
13 Weeks Estimated factory production time.
Minimum: 42   Multiples: 42
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
47,58 € 1.998,36 €
44,51 € 3.738,84 €

Product Attribute Attribute Value Select Attribute
CUI Inc.
Product Category: Power Supplies - DIN Rail Mount
Delivery Restrictions:
 Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK
RoHS:  
70 W
85 VAC to 264 VAC
1 Output
36 VDC
1.94 A
Industrial
106.6 mm (4.197 in)
55.2 mm (2.173 in)
45.3 mm (1.783 in)
PSK-70E
Brand: CUI Inc.
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Dimensions: 106.6 mm x 55.2 mm x 45.3 mm
Maximum Operating Temperature: + 80 C
Minimum Operating Temperature: - 30 C
Mounting Style: DIN Rail Mount
Open Frame/Enclosed: Enclosed
Packaging: Bulk
Product: Power Supplies
Product Type: DIN Rail Power Supplies
Factory Pack Quantity: 42
Subcategory: AC-DC Power Supply
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

PSK-70E AC-DC Power Supplies

CUI Inc PSK-70E AC-DC Power Supplies are 70W continuous power, single-output encapsulated modules operating at an input voltage range of 85VAC to 264VAC. These internal AC-DC power supplies are available in 50W and 70W output power and are designed to meet IEC/EN 60335 and are certified to IEC/EN/UL 62368-1. The PSK-70E devices feature Class B emissions, short-circuit protection, and no-load power consumption of <0.15W. These internal AC-DC power supplies operate at -30°C to 80°C temperature range and are RoHS compliant. The PSK-70E AC-DC power supplies are ideal for low-power ICT, industrial, and consumer electronics.

PSK Power Supplies

CUI Inc PSK Power Supplies are housed in compact packages designed for easy installation and deliver 3W to 22.5W power. The units are available in a wide range of options and provide overvoltage, overcurrent, and short-circuit protections. CUI Inc PSK Power Supplies offer an 85VAC to 305VAC input range, a 4000VAC input/output insolation voltage, and a -40°C to +85°C operating temperature range. The PSK power supplies are available in board-mount, chassis-mount, and DIN-rail configurations.

FEATURED PRODUCTS
CUI INC.