PSK-70E-12-T

CUI Inc.
490-PSK-70E-12-T
PSK-70E-12-T

Mfr.:

Description:
Power Supplies - Chassis Mount ac-dc, 70 W, 12 Vdc, single output, encapsulated, chassis, terminal block

Lifecycle:
New Product:
New from this manufacturer.
Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK

In Stock: 15

Stock:
15
Can Dispatch Immediately
On Order:
42
Expected 6/29/2026
Factory Lead Time:
13
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
47,98 € 47,98 €
45,84 € 229,20 €
44,74 € 447,40 €
43,51 € 1.087,75 €
42,60 € 1.789,20 €
41,73 € 3.505,32 €

Product Attribute Attribute Value Select Attribute
CUI Inc.
Product Category: Power Supplies - Chassis Mount
Delivery Restrictions:
 Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK
RoHS:  
70 W
85 VAC to 264 VAC
1 Output
12 VDC
5.8 A
Encapsulated
6 kVDC
90 %
Industrial
106.6 mm (4.197 in)
55.2 mm (2.173 in)
30.5 mm (1.201 in)
PSK-70E
Brand: CUI Inc.
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Dimensions: 106.6 mm x 55.2 mm x 30.5 mm
Input Frequency: 47 Hz to 63 Hz
Load Regulation: Regulated
Maximum Operating Temperature: + 80 C
Minimum Operating Temperature: - 30 C
Mounting Style: Chassis
Open Frame/Enclosed: Enclosed
Packaging: Bulk
Product: Switching Supplies
Product Type: Switching Power Supplies
Factory Pack Quantity: 42
Subcategory: Power Supplies
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8504408390
CAHTS:
8504409093
USHTS:
8504409520
KRHTS:
8504401090
ECCN:
EAR99

FEATURED PRODUCTS
CUI INC.