PSK-70E-12-DIN

CUI Inc.
490-PSK-70E-12-DIN
PSK-70E-12-DIN

Mfr.:

Description:
Power Supplies - DIN Rail Mount ac-dc, 70 W, 12 Vdc, single output, encapsulated, DIN rail

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK

In Stock: 42

Stock:
42 Can Dispatch Immediately
Factory Lead Time:
13 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
55,09 € 55,09 €
49,89 € 498,90 €
49,11 € 1.227,75 €
47,58 € 1.998,36 €
44,51 € 3.738,84 €

Product Attribute Attribute Value Select Attribute
CUI Inc.
Product Category: Power Supplies - DIN Rail Mount
Delivery Restrictions:
 Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK
RoHS:  
70 W
85 VAC to 264 VAC
1 Output
12 VDC
5.8 A
Industrial
106.6 mm (4.197 in)
55.2 mm (2.173 in)
45.3 mm (1.783 in)
PSK-70E
Brand: CUI Inc.
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Dimensions: 106.6 mm x 55.2 mm x 45.3 mm
Maximum Operating Temperature: + 80 C
Minimum Operating Temperature: - 30 C
Mounting Style: DIN Rail Mount
Open Frame/Enclosed: Enclosed
Packaging: Bulk
Product: Power Supplies
Product Type: DIN Rail Power Supplies
Factory Pack Quantity: 42
Subcategory: AC-DC Power Supply
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8504408390
CAHTS:
8504409093
USHTS:
8504409520
KRHTS:
8504401090
ECCN:
EAR99

FEATURED PRODUCTS
CUI INC.