PSK-6G-12

CUI Inc.
490-PSK-6G-12
PSK-6G-12

Mfr.:

Description:
Power Supplies - Board Mount 6 W, 12 Vdc, single output, encapsulated

Lifecycle:
New Product:
New from this manufacturer.
Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK

In Stock: 220

Stock:
220 Can Dispatch Immediately
Factory Lead Time:
14 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
11,71 € 11,71 €
10,80 € 54,00 €
10,43 € 104,30 €
9,96 € 249,00 €
9,62 € 481,00 €
9,30 € 930,00 €
8,88 € 1.953,60 €
8,57 € 3.770,80 €

Product Attribute Attribute Value Select Attribute
CUI Inc.
Product Category: Power Supplies - Board Mount
Delivery Restrictions:
 Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK
RoHS:  
6 W
90 VAC to 264 VAC
1 Output
12 VDC
500 mA
Through Hole
4.3 kVAC
81 %
41.148 mm (1.62 in)
21.082 mm (0.83 in)
19.99 mm (0.787 in)
PSK-6G
Brand: CUI Inc.
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Dimensions: 1.62 in x 0.83 in x 0.787 in
Industry: Industrial
Input Frequency: 47 Hz to 63 Hz
Load Regulation: Regulated
Maximum Operating Temperature: + 80 C
Minimum Operating Temperature: - 40 C
Open Frame/Enclosed: Enclosed
Product: Switching Supplies
Product Type: Switching Power Supplies
Factory Pack Quantity: 220
Subcategory: Power Supplies
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8504408390
CAHTS:
8504409093
USHTS:
8504409510
KRHTS:
8504401090
ECCN:
EAR99

FEATURED PRODUCTS
CUI INC.