PSK-60D-24

CUI Inc.
490-PSK-60D-24
PSK-60D-24

Mfr.:

Description:
Power Supplies - Board Mount 24 Vdc, 2.5 A, 60 W

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK

In Stock: 15

Stock:
15 Can Dispatch Immediately
Quantities greater than 15 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
18,52 € 18,52 €
17,78 € 88,90 €
17,28 € 172,80 €
16,80 € 336,00 €
16,44 € 986,40 €
16,11 € 1.611,00 €
15,66 € 4.071,60 €
15,34 € 7.670,00 €
1.000 Quote

Similar Product

CUI Inc. PSK-S60B-24
CUI Inc.
Power Supplies - Board Mount ac-dc, 60 W, 24 Vdc, single output, encapsulated

Product Attribute Attribute Value Select Attribute
CUI Inc.
Product Category: Power Supplies - Board Mount
Delivery Restrictions:
 Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK
RoHS:  
60 W
85 VAC to 305 VAC, 100 VDC to 430 VDC
1 Output
24 VDC
2.5 A
Through Hole
Encapsulated
4.2 kVAC
70 mm
48 mm
27 mm
PSK-60D
Brand: CUI Inc.
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Industry: Industrial
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Open Frame/Enclosed: Enclosed
Packaging: Tray
Product: AC/DC Output Modules
Product Type: AC-DC Power Modules
Factory Pack Quantity: 20
Subcategory: Power Supplies
Tradename: OVC III
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8504408390
CAHTS:
8504409093
USHTS:
8504409520
KRHTS:
8504401090
ECCN:
EAR99

FEATURED PRODUCTS
CUI INC.