PSK-60-15-T

CUI Inc.
490-PSK-60-15-T
PSK-60-15-T

Mfr.:

Description:
Power Supplies - Chassis Mount The factory is currently not accepting orders for this product.

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK

In Stock: 29

Stock:
29 Can Dispatch Immediately
Quantities greater than 29 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
20,76 € 20,76 €
20,37 € 101,85 €
19,44 € 155,52 €
19,26 € 462,24 €
19,00 € 4.864,00 €
18,79 € 9.470,16 €
1.000 Quote

Product Attribute Attribute Value Select Attribute
CUI Inc.
Product Category: Power Supplies - Chassis Mount
Delivery Restrictions:
 Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK
RoHS:  
60 W
85 VAC to 264 VAC, 100 VDC to 370 VDC
1 Output
15 VDC
4 A
Encapsulated
4 kVAC
88 %
Industrial
135 mm (5.315 in)
70 mm (2.756 in)
37.9 mm (1.492 in)
PSK-60-T
Brand: CUI Inc.
Dimensions: 135 mm x 70 mm x 37.9 mm
Input Frequency: 63 Hz
Load Regulation: Regulated
Maximum Operating Temperature: + 70 C
Minimum Operating Temperature: - 40 C
Mounting Style: Chassis
Open Frame/Enclosed: Enclosed
Packaging: Tray
Product: Switching Supplies
Product Type: Switching Power Supplies
Factory Pack Quantity: 8
Subcategory: Power Supplies
Part # Aliases: 656-10111R
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8504408390
CAHTS:
8504409093
USHTS:
8504409520
KRHTS:
8504401090
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

PSK-45/60 Power Supplies

CUI Inc PSK-45/60 Power Supplies offer an 85VAC to 264VAC universal input voltage range, 5VDC to 48VDC input voltage range, 4000VAC isolation rating, and up to 90% efficiency. These power supplies provide short-circuit, overcurrent, and overvoltage protections and are IEC/EN/UL 62368 certified. The devices also meet CISPR32/EN 55032 Class B without external components. Mounting options include DIN rail, board, and chassis. CUI Inc PSK-45/60 Power Supplies operate in a -40°C to +70°C temperature range.

FEATURED PRODUCTS
CUI INC.