PSK-5W-9-T

CUI Inc.
490-PSK-5W-9-T
PSK-5W-9-T

Mfr.:

Description:
Power Supplies - Chassis Mount ac-dc, 5 W, 9 Vdc, single output, chassi

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK

In Stock: 35

Stock:
35 Can Dispatch Immediately
Quantities greater than 35 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
10,01 € 10,01 €

Product Attribute Attribute Value Select Attribute
CUI Inc.
Product Category: Power Supplies - Chassis Mount
Delivery Restrictions:
 Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK
RoHS:  
5 W
85 VAC to 305 VAC, 100 VDC to 430 VDC
1 Output
9 VDC
550 mA
Encapsulated
4 kVAC
74 %
Industrial
76 mm (2.992 in)
31.5 mm (1.24 in)
24.16 mm (0.951 in)
PSK-5W-T
Brand: CUI Inc.
Dimensions: 76 mm x 31.5 mm x 24.16 mm
Input Frequency: 47 Hz to 63 Hz
Load Regulation: Regulated
Maximum Operating Temperature: + 70 C
Minimum Operating Temperature: - 40 C
Mounting Style: Chassis
Open Frame/Enclosed: Enclosed
Packaging: Tray
Product: Switching Supplies
Product Type: Switching Power Supplies
Factory Pack Quantity: 24
Subcategory: Power Supplies
Part # Aliases: 656-20715R
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8504408390
CAHTS:
8504409093
USHTS:
8504409510
KRHTS:
8504401090
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

PSK-5W Internal AC-DC Power Supplies

CUI Inc PSK-5W Internal AC-DC Power Supplies provide an output power range of 4.2W to 5.5W and a wide input range of 85VAC to 305VAC, higher than standard AC-DC modules. The series offers a 3.3VDC to 24VDC output voltage range and 1.25A maximum output current. Protections include short circuit, overcurrent, and overvoltage. CUI Inc PSK-5W Internal AC-DC Power Supplies are available in board mount, chassis mount, and DIN-rail mount options. The devices meet CISPR32/EN 55032 Class B without external components and are UL/EN/IEC 62368 certified. 

FEATURED PRODUCTS
CUI INC.