PSK-5W-24-T

CUI Inc.
490-PSK-5W-24-T
PSK-5W-24-T

Mfr.:

Description:
Power Supplies - Chassis Mount ac-dc, 5 W, 24 Vdc,single output, chass

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK

In Stock: 343

Stock:
343 Can Dispatch Immediately
Quantities greater than 343 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
13,61 € 13,61 €
13,42 € 67,10 €
13,35 € 133,50 €
12,26 € 294,24 €
12,05 € 578,40 €
11,70 € 1.404,00 €
11,38 € 3.004,32 €
11,14 € 5.614,56 €
11,13 € 11.219,04 €

Product Attribute Attribute Value Select Attribute
CUI Inc.
Product Category: Power Supplies - Chassis Mount
Delivery Restrictions:
 Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK
RoHS:  
5.5 W
85 VAC to 305 VAC, 100 VDC to 430 VDC
1 Output
24 VDC
230 mA
Encapsulated
4 kVAC
80 %
Industrial
76 mm (2.992 in)
31.5 mm (1.24 in)
24.16 mm (0.951 in)
PSK-5W-T
Brand: CUI Inc.
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Dimensions: 76 mm x 31.5 mm x 24.16 mm
Input Frequency: 47 Hz to 63 Hz
Load Regulation: Regulated
Maximum Operating Temperature: + 70 C
Minimum Operating Temperature: - 40 C
Mounting Style: Chassis
Open Frame/Enclosed: Enclosed
Packaging: Tray
Product: Switching Supplies
Product Type: Switching Power Supplies
Factory Pack Quantity: 24
Subcategory: Power Supplies
Part # Aliases: 656-20718R
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8504408390
CAHTS:
8504409093
USHTS:
8504409510
KRHTS:
8504401090
ECCN:
EAR99

FEATURED PRODUCTS
CUI INC.