PSK-50E-12-T

CUI Inc.
490-PSK-50E-12-T
PSK-50E-12-T

Mfr.:

Description:
Power Supplies - Chassis Mount ac-dc, 50 W, 12 Vdc, single output, encapsulated, chassis, terminal block

Lifecycle:
New Product:
New from this manufacturer.
Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK

In Stock: 10

Stock:
10
Can Dispatch Immediately
On Order:
42
Expected 6/25/2026
Factory Lead Time:
13
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
43,91 € 43,91 €
41,96 € 209,80 €
40,95 € 409,50 €
39,83 € 995,75 €
38,99 € 1.637,58 €
38,19 € 3.207,96 €
38,18 € 9.621,36 €

Product Attribute Attribute Value Select Attribute
CUI Inc.
Product Category: Power Supplies - Chassis Mount
Delivery Restrictions:
 Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK
RoHS:  
50 W
85 VAC to 264 VAC
1 Output
12 VDC
4.17 A
Encapsulated
6 kVDC
87 %
Industrial
106.6 mm (4.197 in)
55.2 mm (2.173 in)
30.5 mm (1.201 in)
PSK-50E
Brand: CUI Inc.
Dimensions: 106.6 mm x 55.2 mm x 30.5 mm
Input Frequency: 47 Hz to 63 Hz
Load Regulation: Regulated
Maximum Operating Temperature: + 80 C
Minimum Operating Temperature: - 30 C
Mounting Style: Chassis
Open Frame/Enclosed: Enclosed
Packaging: Bulk
Product: Switching Supplies
Product Type: Switching Power Supplies
Factory Pack Quantity: 42
Subcategory: Power Supplies
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8504408390
CAHTS:
8504409093
USHTS:
8504409510
KRHTS:
8504401090
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

PSK-50E AC-DC Power Supplies

CUI Inc PSK-50E AC-DC Power Supplies are 50W continuous power, single-output encapsulated modules operating at an input voltage range of 85VAC to 264VAC. These internal AC-DC power supplies are designed to meet IEC/EN 60335 and are certified to IEC/EN/UL 62368-1. The PSK-50E devices feature Class B emissions, short-circuit protection and no-load power consumption of <0.15W. These internal AC-DC power supplies operate at -30°C to 80°C temperature range and are RoHS compliant. The PSK-50E AC-DC power supplies are ideal for low-power Interconnecting Transformer (ICT), industrial, and consumer electronics.

PSK Power Supplies

CUI Inc PSK Power Supplies are housed in compact packages designed for easy installation and deliver 3W to 22.5W power. The units are available in a wide range of options and provide overvoltage, overcurrent, and short-circuit protections. CUI Inc PSK Power Supplies offer an 85VAC to 305VAC input range, a 4000VAC input/output insolation voltage, and a -40°C to +85°C operating temperature range. The PSK power supplies are available in board-mount, chassis-mount, and DIN-rail configurations.

FEATURED PRODUCTS
CUI INC.