PSK-45-48

CUI Inc.
490-PSK-45-48
PSK-45-48

Mfr.:

Description:
Power Supplies - Board Mount The factory is currently not accepting orders for this product.

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK

In Stock: 9

Stock:
9 Can Dispatch Immediately
Quantities greater than 9 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
14,65 € 14,65 €
14,45 € 72,25 €
14,23 € 142,30 €
13,39 € 401,70 €
12,98 € 778,80 €
12,56 € 1.318,80 €
12,19 € 3.108,45 €
11,95 € 6.094,50 €
11,94 € 11.999,70 €

Similar Product

CUI Inc. PSK-40E-48
CUI Inc.
Power Supplies - Board Mount ac-dc, 40W, 48 Vdc, single output, encapsulated, PCB mount
New Product: New from this manufacturer.

Product Attribute Attribute Value Select Attribute
CUI Inc.
Product Category: Power Supplies - Board Mount
Delivery Restrictions:
 Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK
RoHS:  
45 W
85 VAC to 264 VAC, 100 VDC to 370 VDC
1 Output
48 VDC
940 mA
Through Hole
4 kVAC
87 %
87 mm (3.425 in)
52 mm (2.047 in)
29.5 mm (1.161 in)
PSK-45
Brand: CUI Inc.
Dimensions: 87 mm x 52 mm x 29.5 mm
Industry: Industrial
Input Frequency: 63 Hz
Load Regulation: Regulated
Maximum Operating Temperature: + 70 C
Minimum Operating Temperature: - 40 C
Open Frame/Enclosed: Enclosed
Packaging: Tray
Product: Switching Supplies
Product Type: Switching Power Supplies
Factory Pack Quantity: 15
Subcategory: Power Supplies
Part # Aliases: 656-10098R
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8504408390
CAHTS:
8504409093
USHTS:
8504409510
KRHTS:
8504401090
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

PSK-45/60 Power Supplies

CUI Inc PSK-45/60 Power Supplies offer an 85VAC to 264VAC universal input voltage range, 5VDC to 48VDC input voltage range, 4000VAC isolation rating, and up to 90% efficiency. These power supplies provide short-circuit, overcurrent, and overvoltage protections and are IEC/EN/UL 62368 certified. The devices also meet CISPR32/EN 55032 Class B without external components. Mounting options include DIN rail, board, and chassis. CUI Inc PSK-45/60 Power Supplies operate in a -40°C to +70°C temperature range.

IRM-90 90W AC-DC Green Power Supply Modules

MEAN WELL IRM-90 90W AC-DC Green Power Supply Modules are suitable for the Internet of Things (IoT), handheld instruments, communication equipment, and household appliances. The series was designed to meet the demands of the market for higher wattage. Two types are available: IRM-90 can be directly mounted and soldered onto the PCB, or IRM-90-xST screw terminal type can offer alternative mounting and wiring options. The compact units comply with EN55032 Class B without external EMI filters, have an 80VAC to 305VAC input (suitable for 277VAC in North America), and have a low, no-load power consumption of <0.21W.

FEATURED PRODUCTS
CUI INC.