PSK-25G-3

CUI Inc.
490-PSK-25G-3
PSK-25G-3

Mfr.:

Description:
Power Supplies - Board Mount 13.5 W, 3.3 Vdc, single output, encapsulated PCB

Lifecycle:
New Product:
New from this manufacturer.

Availability

Stock:
Non-Stocked
Factory Lead Time:
11 Weeks Estimated factory production time.
Minimum: 72   Multiples: 72
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
17,12 € 1.232,64 €
16,65 € 4.795,20 €
16,31 € 8.220,24 €

Product Attribute Attribute Value Select Attribute
CUI Inc.
Product Category: Power Supplies - Board Mount
PSK-25G
Brand: CUI Inc.
Factory Pack Quantity: 72
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

IRM-90 90W AC-DC Green Power Supply Modules

MEAN WELL IRM-90 90W AC-DC Green Power Supply Modules are suitable for the Internet of Things (IoT), handheld instruments, communication equipment, and household appliances. The series was designed to meet the demands of the market for higher wattage. Two types are available: IRM-90 can be directly mounted and soldered onto the PCB, or IRM-90-xST screw terminal type can offer alternative mounting and wiring options. The compact units comply with EN55032 Class B without external EMI filters, have an 80VAC to 305VAC input (suitable for 277VAC in North America), and have a low, no-load power consumption of <0.21W.

PSK-25G Encapsulated AC-DC Power Supplies

CUI Inc PSK-25G Encapsulated AC-DC Power Supplies are encapsulated AC-DC power supplies housed in a compact (70.0mm length x 48.0mm width x 23.5mm height) board-mount package. These CUI single-output, encapsulated modules feature 4.2kVAC isolation and a wide operating temperature range from -45°C to 85°C. The PSK-25G series is ideal for space-constrained, low-power ITE, industrial, and consumer electronics applications.

FEATURED PRODUCTS
CUI INC.