PSK-20F-9

CUI Inc.
490-PSK-20F-9
PSK-20F-9

Mfr.:

Description:
Power Supplies - Board Mount 9 Vdc, 2.22 A, 20 W

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK

In Stock: 36

Stock:
36 Can Dispatch Immediately
Quantities greater than 36 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
12,80 € 12,80 €
12,61 € 63,05 €
12,43 € 124,30 €
11,70 € 292,50 €
11,33 € 566,50 €
11,01 € 1.101,00 €
10,71 € 2.677,50 €
10,48 € 5.240,00 €
10,47 € 10.470,00 €

Product Attribute Attribute Value Select Attribute
CUI Inc.
Product Category: Power Supplies - Board Mount
Delivery Restrictions:
 Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK
20 W
85 VAC to 305 VAC, 100 VDC to 430 VDC
1 Output
9 VDC
2.22 A
Through Hole
4.2 kVAC
86 %
52.4 mm (2.063 in)
27.2 mm (1.071 in)
24 mm (0.945 in)
PSK-20F
Brand: CUI Inc.
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Dimensions: 52.4 mm x 27.2 mm x 24 mm
Industry: Industrial
Input Frequency: 47 Hz to 63 Hz
Load Regulation: Regulated
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Open Frame/Enclosed: Enclosed
Packaging: Tray
Product: Switching Supplies
Product Type: Switching Power Supplies
Subcategory: Power Supplies
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8504408390
USHTS:
8504409510
ECCN:
EAR99

FEATURED PRODUCTS
CUI INC.