PSK-15W-48

CUI Inc.
490-PSK-15W-48
PSK-15W-48

Mfr.:

Description:
Power Supplies - Board Mount 48 Vdc, 0.32 A, 15.4 W

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK

In Stock: 17

Stock:
17 Can Dispatch Immediately
Quantities greater than 17 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
12,60 € 12,60 €
11,82 € 59,10 €
11,63 € 116,30 €
11,09 € 221,80 €
10,78 € 646,80 €
10,48 € 1.048,00 €
10,11 € 2.628,60 €
9,83 € 4.915,00 €

Possible Replacement

CUI Inc. VGS-15W-48
CUI Inc.
Power Supplies - Chassis Mount 48 Vdc, 0.32 A, 15.36 W
End of Life: Scheduled for obsolescence and will be discontinued by the manufacturer.

Product Attribute Attribute Value Select Attribute
CUI Inc.
Product Category: Power Supplies - Board Mount
Delivery Restrictions:
 Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK
RoHS:  
15 W
85 VAC to 305 VAC, 100 VDC to 430 VDC
1 Output
48 VDC
320 mA
Through Hole
4 kVAC
85 %
62 mm (2.441 in)
45 mm (1.772 in)
22.5 mm (0.886 in)
PSK-15W
Brand: CUI Inc.
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Dimensions: 62 mm x 45 mm x 22.5 mm
Industry: Industrial
Input Frequency: 47 Hz to 63 Hz
Load Regulation: Regulated
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Open Frame/Enclosed: Enclosed
Packaging: Tray
Product: Switching Supplies
Product Type: Switching Power Supplies
Factory Pack Quantity: 20
Subcategory: Power Supplies
Part # Aliases: 656-10060R
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8504408390
CAHTS:
8504409093
USHTS:
8504409510
KRHTS:
8504401090
ECCN:
EAR99

IRM-90 90W AC-DC Green Power Supply Modules

MEAN WELL IRM-90 90W AC-DC Green Power Supply Modules are suitable for the Internet of Things (IoT), handheld instruments, communication equipment, and household appliances. The series was designed to meet the demands of the market for higher wattage. Two types are available: IRM-90 can be directly mounted and soldered onto the PCB, or IRM-90-xST screw terminal type can offer alternative mounting and wiring options. The compact units comply with EN55032 Class B without external EMI filters, have an 80VAC to 305VAC input (suitable for 277VAC in North America), and have a low, no-load power consumption of <0.21W.

PSK-15W Internal AC-DC Power Supply

CUI Inc PSK-15W Internal AC-DC Power Supply offers a 9.9W to 15W output power range, 47Hz to 63Hz frequency, and up to 3A current rating. PSK-15W power supply features a wide input range of 85VAC to 305VAC, higher than standard AC-DC modules. These modules provide short-circuit, overcurrent, and overvoltage protections and have board mount and chassis mount options available. CUI Inc PSK-15W Internal AC-DC Power Supply meets CISPR32/EN 55032 Class B without external components and are UL/EN/IEC 62368 certified. 

FEATURED PRODUCTS
CUI INC.