PSK-15E-24-T

CUI Inc.
490-PSK-15E-24-T
PSK-15E-24-T

Mfr.:

Description:
Power Supplies - Chassis Mount ac-dc, 15 W, 24 Vdc, single output, encapsulated chassis mount

Lifecycle:
New Product:
New from this manufacturer.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
28
Expected 5/25/2026
Factory Lead Time:
16
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
14,82 € 14,82 €
14,60 € 73,00 €
14,39 € 143,90 €
13,55 € 379,40 €
13,12 € 734,72 €
12,70 € 1.422,40 €
12,33 € 3.107,16 €
12,08 € 6.088,32 €

Product Attribute Attribute Value Select Attribute
CUI Inc.
Product Category: Power Supplies - Chassis Mount
RoHS:  
PSK-15E
Brand: CUI Inc.
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Factory Pack Quantity: 28
Unit Weight: 60 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

PSK Encapsulated AC/DC Power Supplies

CUI Inc PSK AC/DC Power Supplies are 5W to 20W continuous power devices featuring a compact design and high efficiency. These power supplies offer various protection features, including short circuit, overvoltage, and overcurrent. CUI Inc PSK AC/DC Power Supplies also feature 4000VAC isolation voltage, low no-load power consumption, and low stand-by power consumption. The PSK-B series power supplies have an input voltage range of 85VAC to 264VAC and 120VDC to 370VDC. The PSK-E series power supplies have an input voltage range of 85VAC to 305VAC and 100VDC to 430VDC. The PSK-B series power supplies operate within a -25°C to +70°C temperature range, while the PSK-E series power supplies operate within a -40°C to +85°C temperature range.

FEATURED PRODUCTS
CUI INC.