PSK-15D-12

CUI Inc.
490-PSK-15D-12
PSK-15D-12

Mfr.:

Description:
Power Supplies - Board Mount 12 Vdc, 1.25 A, 15 W

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK

In Stock: 1

Stock:
1 Can Dispatch Immediately
Quantities greater than 1 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
7,70 € 7,70 €
7,59 € 37,95 €
7,47 € 74,70 €
7,07 € 176,75 €
6,95 € 243,25 €
6,84 € 718,20 €
6,69 € 1.873,20 €
6,58 € 3.454,50 €

Similar Product

CUI Inc. PSK-15E-12
CUI Inc.
Power Supplies - Board Mount ac-dc, 15 W, 12 Vdc, single output, encapsulated PCB
New Product: New from this manufacturer.

Product Attribute Attribute Value Select Attribute
CUI Inc.
Product Category: Power Supplies - Board Mount
Delivery Restrictions:
 Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK
15 W
85 VAC to 305 VAC, 100 VDC to 430 VDC
1 Output
12 VDC
1.25 A
Through Hole
Encapsulated
4 kVAC
47.6 mm
26.8 mm
23.5 mm
PSK-15D
Brand: CUI Inc.
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Dimensions: 47.6 mm x 26.8 mm x 23.5 mm
Industry: Industrial
Input Frequency: 47 Hz to 63 Hz
Load Regulation: Regulated
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Open Frame/Enclosed: Enclosed
Packaging: Tray
Product Type: AC-DC Power Modules
Factory Pack Quantity: 35
Subcategory: Power Supplies
Tradename: OVC III
Part # Aliases: 656-31482R
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8504408390
CNHTS:
8504401400
CAHTS:
8504409093
USHTS:
8504409510
KRHTS:
8504401090
ECCN:
EAR99

FEATURED PRODUCTS
CUI INC.