PSK-15D-12-DIN

CUI Inc.
490-PSK-15D-12-DIN
PSK-15D-12-DIN

Mfr.:

Description:
Power Supplies - DIN Rail Mount 12 Vdc, 1.25 A, 15 W

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK

Availability

Stock:

Product Attribute Attribute Value Select Attribute
CUI Inc.
Product Category: Power Supplies - DIN Rail Mount
Delivery Restrictions:
 Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK
1-Phase / Single Phase
15 W
85 VAC to 305 VAC, 100 VDC to 430 VDC
1 Output
12 VDC
1.25 A
Industrial
76 mm (2.992 in)
31.5 mm (1.24 in)
36.9 mm (1.453 in)
PSK-15D
Brand: CUI Inc.
Dimensions: 76 mm x 31.5 mm x 36.9 mm
Isolation Voltage: 4 kVAC
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Mounting Style: DIN Rail Mount
Open Frame/Enclosed: Enclosed
Packaging: Tray
Product: Switching Supplies
Product Type: DIN Rail Power Supplies
Factory Pack Quantity: 24
Subcategory: AC-DC Power Supply
Tradename: OVC III
Part # Aliases: 656-31494R
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8504408390
CNHTS:
8504401400
CAHTS:
8504409093
USHTS:
8504409510
KRHTS:
8504401090
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

PSK-xD Internal AC-DC Power Supplies

CUI Inc PSK-3D/5D/10D/15D/20D/30D Internal AC-DC Power Supplies offer an 85VAC to 305VAC input voltage range, 6.0A maximum output current, and up to 90% efficiency rating. These power supplies feature a smaller footprint than the PSK-xW series, and are available in chassis mount, board mount, and DIN rail options. CUI Inc PSK-3D/5D/10D/15D/20D/30D Internal AC-DC Power Supplies provide overvoltage, overcurrent, and short-circuit protection.

FEATURED PRODUCTS
CUI INC.