PSK-10W-5

CUI Inc.
490-PSK-10W-5
PSK-10W-5

Mfr.:

Description:
Power Supplies - Board Mount The factory is currently not accepting orders for this product.

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK

In Stock: 12

Stock:
12 Can Dispatch Immediately
Quantities greater than 12 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
10,51 € 10,51 €
9,69 € 48,45 €
9,36 € 93,60 €
8,94 € 223,50 €
8,63 € 302,05 €
8,33 € 874,65 €
7,96 € 2.228,80 €
7,68 € 4.032,00 €

Product Attribute Attribute Value Select Attribute
CUI Inc.
Product Category: Power Supplies - Board Mount
Delivery Restrictions:
 Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK
RoHS:  
10 W
85 VAC to 305 VAC, 100 VDC to 430 VDC
1 Output
5 VDC
2 A
Through Hole
4 kVAC
76 %
53.8 mm (2.118 in)
28.8 mm (1.134 in)
19 mm (0.748 in)
PSK-10W
Brand: CUI Inc.
Dimensions: 53.8 mm x 28.8 mm x 19 mm
Industry: Industrial
Input Frequency: 47 Hz to 63 Hz
Load Regulation: Regulated
Maximum Operating Temperature: + 70 V
Minimum Operating Temperature: - 40 C
Open Frame/Enclosed: Enclosed
Packaging: Tray
Product: Switching Supplies
Product Type: Switching Power Supplies
Factory Pack Quantity: 35
Subcategory: Power Supplies
Part # Aliases: 656-10037R
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8504408390
CAHTS:
8504409093
USHTS:
8504409510
KRHTS:
8504401090
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

IRM-90 90W AC-DC Green Power Supply Modules

MEAN WELL IRM-90 90W AC-DC Green Power Supply Modules are suitable for the Internet of Things (IoT), handheld instruments, communication equipment, and household appliances. The series was designed to meet the demands of the market for higher wattage. Two types are available: IRM-90 can be directly mounted and soldered onto the PCB, or IRM-90-xST screw terminal type can offer alternative mounting and wiring options. The compact units comply with EN55032 Class B without external EMI filters, have an 80VAC to 305VAC input (suitable for 277VAC in North America), and have a low, no-load power consumption of <0.21W.

PSK-10W Internal AC-DC Power Supplies

CUI Inc PSK-10W Internal AC-DC Power Supplies feature a 6.6W to 10.8W output power range and a wide input range of 85VAC to 305VAC, higher than standard AC-DC modules. The PSK-10W series offers up to 82% efficiency and short-circuit, overcurrent, and overvoltage protections. The series is available in board-mount, chassis-mount, and DIN-rail mount options. CUI Inc PSK-10W Internal AC-DC Power Supplies meet CISPR32/EN 55032 Class B without external components and are UL/EN/IEC 62368 certified.

FEATURED PRODUCTS
CUI INC.