PSK-10W-3-DIN

CUI Inc.
490-PSK-10W-3-DIN
PSK-10W-3-DIN

Mfr.:

Description:
Power Supplies - DIN Rail Mount The factory is currently not accepting orders for this product.

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK

In Stock: 16

Stock:
16 Can Dispatch Immediately
Quantities greater than 16 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
27,35 € 27,35 €
24,63 € 246,30 €
23,19 € 556,56 €
22,59 € 1.084,32 €
22,00 € 2.640,00 €
19,63 € 5.182,32 €
18,44 € 9.293,76 €
1.008 Quote

Product Attribute Attribute Value Select Attribute
CUI Inc.
Product Category: Power Supplies - DIN Rail Mount
Delivery Restrictions:
 Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK
RoHS:  
6.6 W
85 VAC to 305 VAC, 100 VDC to 430 VDC
1 Output
3 VDC
2 A
Industrial
76 mm (2.992 in)
31.5 mm (1.24 in)
32.4 mm (1.276 in)
PSK-10W-DIN
Brand: CUI Inc.
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Dimensions: 76mm x 31.5 mm x 32.4 mm
Isolation Voltage: 4 kVAC
Maximum Operating Temperature: + 70 C
Minimum Operating Temperature: - 40 C
Mounting Style: DIN Rail Mount
Open Frame/Enclosed: Enclosed
Packaging: Tray
Product: Switching Supplies
Product Type: DIN Rail Power Supplies
Factory Pack Quantity: 24
Subcategory: AC-DC Power Supply
Part # Aliases: 656-20745R
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8504408390
USHTS:
8504409510
ECCN:
EAR99

FEATURED PRODUCTS
CUI INC.