PSK-10W-12-T

CUI Inc.
490-PSK-10W-12-T
PSK-10W-12-T

Mfr.:

Description:
Power Supplies - Chassis Mount The factory is currently not accepting orders for this product.

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK

In Stock: 15

Stock:
15 Can Dispatch Immediately
Quantities greater than 15 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
15,28 € 15,28 €
14,66 € 73,30 €
14,25 € 142,50 €
13,85 € 332,40 €
13,56 € 650,88 €
13,29 € 1.594,80 €
12,92 € 3.410,88 €
12,66 € 6.380,64 €
1.008 Quote

Product Attribute Attribute Value Select Attribute
CUI Inc.
Product Category: Power Supplies - Chassis Mount
Delivery Restrictions:
 Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK
RoHS:  
10.8 W
85 VAC to 305 VAC, 100 VDC to 430 VDC
1 Output
12 VDC
900 mA
Encapsulated
4 kVAC
81 %
Industrial
76 mm (2.992 in)
31.5 mm (1.24 in)
27.8 mm (1.094 in)
PSK-10W-T
Brand: CUI Inc.
Dimensions: 76 mm x 31.5 mm x 27.8 mm
Input Frequency: 47 Hz to 63 Hz
Load Regulation: Regulated
Maximum Operating Temperature: + 70 V
Minimum Operating Temperature: - 40 C
Mounting Style: Chassis
Open Frame/Enclosed: Enclosed
Packaging: Tray
Product: Switching Supplies
Product Type: Switching Power Supplies
Factory Pack Quantity: 24
Subcategory: Power Supplies
Part # Aliases: 656-20722R
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8504408390
CAHTS:
8504409093
USHTS:
8504409510
KRHTS:
8504401090
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

PSK-10W Internal AC-DC Power Supplies

CUI Inc PSK-10W Internal AC-DC Power Supplies feature a 6.6W to 10.8W output power range and a wide input range of 85VAC to 305VAC, higher than standard AC-DC modules. The PSK-10W series offers up to 82% efficiency and short-circuit, overcurrent, and overvoltage protections. The series is available in board-mount, chassis-mount, and DIN-rail mount options. CUI Inc PSK-10W Internal AC-DC Power Supplies meet CISPR32/EN 55032 Class B without external components and are UL/EN/IEC 62368 certified.

FEATURED PRODUCTS
CUI INC.