PSK-10E-9-DIN

CUI Inc.
490-PSK-10E-9-DIN
PSK-10E-9-DIN

Mfr.:

Description:
Power Supplies - DIN Rail Mount ac-dc, 10 W, 9 Vdc, single output, encapsulated DIN rail

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
16 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
24,41 € 24,41 €
21,98 € 219,80 €
20,70 € 579,60 €
20,17 € 1.129,52 €
19,63 € 2.198,56 €
17,52 € 4.415,04 €
16,45 € 8.290,80 €

Product Attribute Attribute Value Select Attribute
CUI Inc.
Product Category: Power Supplies - DIN Rail Mount
RoHS:  
PSK-10E
Brand: CUI Inc.
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Product Type: DIN Rail Power Supplies
Factory Pack Quantity: 28
Subcategory: AC-DC Power Supply
Unit Weight: 79,420 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

FEATURED PRODUCTS
CUI INC.