PSK-10D-15-DIN

CUI Inc.
490-PSK-10D-15-DIN
PSK-10D-15-DIN

Mfr.:

Description:
Power Supplies - DIN Rail Mount The factory is currently not accepting orders for this product.

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK

Availability

Stock:

Product Attribute Attribute Value Select Attribute
CUI Inc.
Product Category: Power Supplies - DIN Rail Mount
Delivery Restrictions:
 Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK
RoHS:  
1-Phase / Single Phase
10 W
85 VAC to 305 VAC, 100 VDC to 430 VDC
1 Output
15 VDC
660 mA
Industrial
76 mm (2.992 in)
31.5 mm (1.24 in)
34.4 mm (1.354 in)
PSK-10D
Brand: CUI Inc.
Dimensions: 76 mm x 31.5 mm x 34.4 mm
Isolation Voltage: 4 kVAC
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Mounting Style: DIN Rail Mount
Open Frame/Enclosed: Enclosed
Packaging: Tray
Product: Switching Supplies
Product Type: DIN Rail Power Supplies
Factory Pack Quantity: 24
Subcategory: AC-DC Power Supply
Part # Aliases: 656-31477R
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8504408390
CNHTS:
8504401400
CAHTS:
8504409093
USHTS:
8504409510
KRHTS:
8504401090
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FEATURED PRODUCTS
CUI INC.