PSK-10B-S9

CUI Inc.
490-PSK-10B-S9
PSK-10B-S9

Mfr.:

Description:
Power Supplies - Board Mount ac-dc 10 W 9 V 1 otpt ncapslatd PCB

Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK

Availability

Stock:
Non-Stocked
Factory Lead Time:
13 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
16,74 € 16,74 €
14,22 € 255,96 €
14,18 € 3.573,36 €
13,82 € 6.965,28 €
1.008 Quote

Product Attribute Attribute Value Select Attribute
CUI Inc.
Product Category: Power Supplies - Board Mount
Delivery Restrictions:
 Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK
RoHS:  
10 W
230 VAC
1 Output
9 VDC
1.1 A
Through Hole
Encapsulated
4 kVAC
50.8 mm
25.4 mm
20.55 mm
PSK-10B
Brand: CUI Inc.
Compliance: IEC62368-1/60950-1, EN62368-1/60950-1, UL62368-1/60950-1
Industry: Industrial
Input Frequency: 47 Hz to 63 Hz
Load Regulation: Regulated
Open Frame/Enclosed: Enclosed
Packaging: Tube
Product Type: AC-DC Power Modules
Factory Pack Quantity: 18
Subcategory: Power Supplies
Part # Aliases: 659-70028R
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8504408390
CNHTS:
8504409999
CAHTS:
8504409093
USHTS:
8504409510
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

PSK Encapsulated AC/DC Power Supplies

CUI Inc PSK AC/DC Power Supplies are 5W to 20W continuous power devices featuring a compact design and high efficiency. These power supplies offer various protection features, including short circuit, overvoltage, and overcurrent. CUI Inc PSK AC/DC Power Supplies also feature 4000VAC isolation voltage, low no-load power consumption, and low stand-by power consumption. The PSK-B series power supplies have an input voltage range of 85VAC to 264VAC and 120VDC to 370VDC. The PSK-E series power supplies have an input voltage range of 85VAC to 305VAC and 100VDC to 430VDC. The PSK-B series power supplies operate within a -25°C to +70°C temperature range, while the PSK-E series power supplies operate within a -40°C to +85°C temperature range.

IRM-90 90W AC-DC Green Power Supply Modules

MEAN WELL IRM-90 90W AC-DC Green Power Supply Modules are suitable for the Internet of Things (IoT), handheld instruments, communication equipment, and household appliances. The series was designed to meet the demands of the market for higher wattage. Two types are available: IRM-90 can be directly mounted and soldered onto the PCB, or IRM-90-xST screw terminal type can offer alternative mounting and wiring options. The compact units comply with EN55032 Class B without external EMI filters, have an 80VAC to 305VAC input (suitable for 277VAC in North America), and have a low, no-load power consumption of <0.21W.

FEATURED PRODUCTS
CUI INC.