PSK-100-48-T

CUI Inc.
490-PSK-100-48-T
PSK-100-48-T

Mfr.:

Description:
Power Supplies - Board Mount ac-dc, 100 W, 48 Vdc, single output, chassis mount

Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK

In Stock: 23

Stock:
23 Can Dispatch Immediately
Factory Lead Time:
14 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 23 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
133,15 € 133,15 €
128,55 € 642,75 €
124,48 € 1.244,80 €
120,77 € 2.173,86 €
118,28 € 6.387,12 €
252 Quote

Product Attribute Attribute Value Select Attribute
CUI Inc.
Product Category: Power Supplies - Board Mount
Delivery Restrictions:
 Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK
RoHS:  
100 W
90 VAC to 264 VAC
1 Output
48 VDC
2.08 A
Through Hole
Encapsulated
4 kVAC, 5.656 kVDC
111.9 mm
64.5 mm
40.5 mm
PSK-100-T
Brand: CUI Inc.
Industry: Medical
Input Frequency: 47 Hz to 63 Hz
Load Regulation: Regulated
Maximum Operating Temperature: + 70 C
Minimum Operating Temperature: - 30 C
Open Frame/Enclosed: Enclosed
Packaging: Bulk
Product: AC/DC Output Modules
Product Type: AC-DC Power Modules
Factory Pack Quantity: 18
Subcategory: Power Supplies
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8504408390
CAHTS:
8504409093
USHTS:
8504409520
KRHTS:
8504401090
ECCN:
EAR99

IRM-90 90W AC-DC Green Power Supply Modules

MEAN WELL IRM-90 90W AC-DC Green Power Supply Modules are suitable for the Internet of Things (IoT), handheld instruments, communication equipment, and household appliances. The series was designed to meet the demands of the market for higher wattage. Two types are available: IRM-90 can be directly mounted and soldered onto the PCB, or IRM-90-xST screw terminal type can offer alternative mounting and wiring options. The compact units comply with EN55032 Class B without external EMI filters, have an 80VAC to 305VAC input (suitable for 277VAC in North America), and have a low, no-load power consumption of <0.21W.

PSK-100/PSK-150 Internal AC-DC Power Supplies

CUI Inc. PSK-100 and PSK-150 Internal AC-DC Power Supplies are Class I or Class II devices offering 4000VAC isolation, adjustable output voltages, and 100W or 150W maximum output power. These natural convection power supplies feature overvoltage, overcurrent, short-circuit, and over-temperature protection in a -30°C to +70°C operating temperature range. The CUI Inc. PSK-100 and PSK-150 Internal AC-DC Power Supplies are available with 12VDC, 24VDC, or 48VDC outputs in a 2.08A to 12.50A maximum output current range with a power factor >90%.

FEATURED PRODUCTS
CUI INC.