PSC150W-110-S54

CUI Inc.
490-PSC150W-110-S54
PSC150W-110-S54

Mfr.:

Description:
DC/DC Converters - Through Hole dc-dc isolated, 150W, 14 160 Vdc input, 54 Vdc, 2778 mA, single regulated, DIP

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 33

Stock:
33 Can Dispatch Immediately
Factory Lead Time:
14 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
189,40 € 189,40 €
182,05 € 910,25 €
179,08 € 1.969,88 €
175,04 € 3.850,88 €

Product Attribute Attribute Value Select Attribute
CUI Inc.
Product Category: DC/DC Converters - Through Hole
Isolated
1 Output
150 W
110 V
54 V
2.778 A
3 kV
1/4 Brick
57.9 mm (2.28 in)
36.8 mm (1.449 in)
12.7 mm (0.5 in)
Industrial
PSC-150W
Application: Industrial Automation Control, Railway, Renewable Energy
Brand: CUI Inc.
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Maximum Operating Temperature: + 105 C
Minimum Operating Temperature: - 40 C
Mounting Style: Through Hole
Packaging: Tube
Product: Isolated
Factory Pack Quantity: 11
Subcategory: DC-DC Converters
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8504409590
USHTS:
8504409580
JPHTS:
850440090
ECCN:
EAR99

PSC150W DC-DC Converters

CUI Inc PSC150W DC-DC Converters offer a 150W isolated output, 12:1 input range, and industry-standard 1/4 brick package. These converters feature various protections, including overcurrent, overtemperature, overvoltage, short circuit, and input undervoltage lockout. Additional features include baseplate cooling, remote on/off, output voltage trim, and output remote voltage sense. CUI Inc PSC150W DC-DC Converters meet EN 50155 and EN 45545-2 railway standards.

FEATURED PRODUCTS
CUI INC.