PSC150W-110-S12

CUI Inc.
490-PSC150W-110-S12
PSC150W-110-S12

Mfr.:

Description:
DC/DC Converters - Through Hole dc-dc isolated, 150W, 14 160 Vdc input,12 Vdc, 12500mA, single regulated, DIP

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 19

Stock:
19 Can Dispatch Immediately
Factory Lead Time:
14 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
185,68 € 185,68 €
178,48 € 892,40 €
175,56 € 1.931,16 €
172,58 € 3.796,76 €
172,55 € 9.490,25 €
110 Quote

Product Attribute Attribute Value Select Attribute
CUI Inc.
Product Category: DC/DC Converters - Through Hole
Isolated
1 Output
150 W
110 V
12 V
12.5 A
3 kV
1/4 Brick
57.9 mm (2.28 in)
36.8 mm (1.449 in)
12.7 mm (0.5 in)
Industrial
PSC-150W
Application: Industrial Automation Control, Railway, Renewable Energy
Brand: CUI Inc.
Maximum Operating Temperature: + 105 C
Minimum Operating Temperature: - 40 C
Mounting Style: Through Hole
Packaging: Tube
Product: Isolated
Factory Pack Quantity: 11
Subcategory: DC-DC Converters
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8504409590
CNHTS:
8504401400
USHTS:
8504409580
JPHTS:
850440090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

PSC150W DC-DC Converters

CUI Inc PSC150W DC-DC Converters offer a 150W isolated output, 12:1 input range, and industry-standard 1/4 brick package. These converters feature various protections, including overcurrent, overtemperature, overvoltage, short circuit, and input undervoltage lockout. Additional features include baseplate cooling, remote on/off, output voltage trim, and output remote voltage sense. CUI Inc PSC150W DC-DC Converters meet EN 50155 and EN 45545-2 railway standards.

FEATURED PRODUCTS
CUI INC.