PRQ75W-Q48-S48-D

CUI Inc.
490-PRQ75W-Q48-S48-D
PRQ75W-Q48-S48-D

Mfr.:

Description:
DC/DC Converters - Through Hole 48 Vdc, 1.56 A, 74.88 W, 18-75 Vdc Input

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Similar Product

CUI Inc. PRQE75W-E12-S48-D
CUI Inc.
DC/DC Converters - Through Hole dc-dc isolated, 75 W, 9 75 Vdc input, 48 Vdc, 1.56 A, single regulated output, DIP

Product Attribute Attribute Value Select Attribute
CUI Inc.
Product Category: DC/DC Converters - Through Hole
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
Isolated
1 Output
75 W
48 V
48 V
1.56 A
2.25 kV
DIP-8
61.8 mm (2.433 in)
40.2 mm (1.583 in)
12.7 mm (0.5 in)
Industrial
PRQ75W-D
Application: Data, Industrial, Telecom
Brand: CUI Inc.
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Dimensions: 61.8 mm x 40.2 mm x 12.7 mm
Input Voltage: 18 VDC to 75 VDC
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Mounting Style: Through Hole
Packaging: Tray
Product: Isolated
Product Type: Isolated DC-DC Converters
Factory Pack Quantity: 24
Subcategory: DC-DC Converters
Part # Aliases: 656-31786R
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8504409590
CNHTS:
8504401400
USHTS:
8504409580
JPHTS:
850440090
ECCN:
EAR99

PRQ75W-D DC-DC Converters

CUI Inc PRQ75W-D DC-DC Converters offer a 75W isolated output rating, 18VDC to 75VDC input voltage range, and up to 93% efficiency. These converters feature a quarter-brick package with industry-standard pin-out and meet EN 62368-1 standards. They are available with a heat sink or base plate. PRQ75W-D converters have a remote on/off and provide output short circuit, overcurrent, overvoltage, and overtemperature protection. CUI Inc PRQ75W-D DC-DC Converters operate in the -40°C to +85°C temperature range.

FEATURED PRODUCTS
CUI INC.