PRQ3W-Q48-D512-S

CUI Inc.
490-PRQ3W-Q48-D512-S
PRQ3W-Q48-D512-S

Mfr.:

Description:
DC/DC Converters - Through Hole 5/12 Vdc, 0.3/0.125 A, 3 W, 18-75 Vdc In

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 21

Stock:
21 Can Dispatch Immediately
Quantities greater than 21 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
10,97 € 10,97 €
10,56 € 52,80 €
10,40 € 104,00 €
10,24 € 184,32 €
10,14 € 1.095,12 €
9,92 € 2.499,84 €
9,75 € 4.914,00 €

Product Attribute Attribute Value Select Attribute
CUI Inc.
Product Category: DC/DC Converters - Through Hole
RoHS:  
Isolated
2 Output
3 W
48 V
18 V
75 V
5 V
300 A
12 V
125 A
3 kV
SIP-7
27.4 mm (1.079 in)
9.5 mm (0.374 in)
12 mm (0.472 in)
Industrial
PRQ3W-S
Brand: CUI Inc.
Dimensions: 27.4 mm x 9.5 mm x 12 mm
Input Voltage: 18 V to 75 V
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Mounting Style: Through Hole
Packaging: Tube
Product: Isolated
Product Type: Isolated DC-DC Converters
Factory Pack Quantity: 18
Subcategory: DC-DC Converters
Part # Aliases: 656-31045R
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8504409590
USHTS:
8504409580
JPHTS:
850440090
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

PRQ3W 3W Dual-Output DC-DC Converters

CUI Inc PRQ3W 3W Dual-Output DC-DC Converters offer 3W of output power and a wide -40°C to +85°C temperature range in a SIP package. Additional features include an ultra-wide 4:1 input range, 3kVDC isolation, and continuous short circuit, overcurrent, and input undervoltage protections. These performance features allow the PRQ3W series to serve as an ideal rugged low-power solution for sensitive applications. CUI Inc PRQ3W 3W Dual-Output DC-DC Converters are ideal for medical equipment, hybrid module systems, datacom, telecom, distributed power supply systems, and remote control systems.

FEATURED PRODUCTS
CUI INC.