PRQ150B-48-S24N

CUI Inc.
490-PRQ150B-48-S24N
PRQ150B-48-S24N

Mfr.:

Description:
DC/DC Converters - Through Hole 150W, 9-75 Vdc input, 24 Vdc, 6250 mA, single regulated output, DIP, neg logic

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
14 Weeks Estimated factory production time.
Minimum: 22   Multiples: 11
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
161,78 € 3.559,16 €

Product Attribute Attribute Value Select Attribute
CUI Inc.
Product Category: DC/DC Converters - Through Hole
Isolated
1 Output
150 W
48 V
9 V
75 V
24 V
6.25 A
2.25 kV
57.9 mm (2.28 in)
36.8 mm (1.449 in)
12.7 mm (0.5 in)
Industrial
PRQ150B
Brand: CUI Inc.
Input Voltage: 9 V to 75 V
Maximum Operating Temperature: + 105 C
Minimum Operating Temperature: - 40 C
Mounting Style: Through Hole
Product: Isolated
Factory Pack Quantity: 11
Subcategory: DC-DC Converters
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
USHTS:
8504409580
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

PRQ150B DC-DC Converters

CUI Inc PRQ150B DC-DC Converters are high-performance 150W DC-DC converters designed for industrial and ITE applications. With 2250VDC isolation, remote on/off control, output voltage trim, and remote sense capability, these converters ensure flexibility and reliability. The PRQ150B converters feature an 8:1 ultra-wide input range (9VDC ∼ 75VDC) and provide isolated outputs from 5VDC to 48VDC, housed in an industry-standard ¼ brick package. These converters support both positive and negative logic options, operate over a wide temperature range of -40°C to 105°C, and meet IEC/EN 62368-1 safety standards. The PRQ150B DC-DC converters are ideal for industrial control, electric power, battery management, and datacom applications.

FEATURED PRODUCTS
CUI INC.