PRQ100W-Q48-S12-B-D

CUI Inc.
490-PRQ100WQ48-S12BD
PRQ100W-Q48-S12-B-D

Mfr.:

Description:
DC/DC Converters - Through Hole The factory is currently not accepting orders for this product.

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 7

Stock:
7 Can Dispatch Immediately
Quantities greater than 7 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
81,55 € 81,55 €
80,24 € 401,20 €
79,27 € 1.981,75 €
78,65 € 3.775,20 €
78,05 € 8.741,60 €
256 Quote

Similar Product

CUI Inc. PVQ100W-O72-S12-D
CUI Inc.
DC/DC Converters - Through Hole dc-dc isolated, 100W, 12 160, 12 Vdc, 8.3 A, single regulated output, DIP

Product Attribute Attribute Value Select Attribute
CUI Inc.
Product Category: DC/DC Converters - Through Hole
RoHS:  
Isolated
1 Output
100 W
48 V
18 V
75 V
12 V
8.3 A
2.25 kV
1/4 Brick
62 mm (2.441 in)
56 mm (2.205 in)
14.6 mm (0.575 in)
Industrial
PRQ100W-D
Brand: CUI Inc.
Dimensions: 62 mm x 56 mm x 14.6 mm
Input Voltage: 18 VDC to 75 VDC
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Mounting Style: Through Hole
Packaging: Tray
Product: Isolated
Product Type: Isolated DC-DC Converters
Factory Pack Quantity: 16
Subcategory: DC-DC Converters
Part # Aliases: 656-31382R
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8504409590
USHTS:
8504409580
JPHTS:
850440090
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

PRQ100W-D Isolated DC-DC Converters

CUI Inc PRQ100W-D Isolated DC-DC Converters are 100W, high-density, quarter-brick DC-DC converters housed in a fully encapsulated case. The converters offer high efficiency of up to 94%, 2250VDC isolation, and an ultra-wide 4:1 input range. The series is ideal for data, telecom, and industrial applications where a large amount of power is needed in a compact package. CUI Inc PRQ100W-D Isolated DC-DC Converters are EN 62368-1 certified.

FEATURED PRODUCTS
CUI INC.