PRQ100W-Q24-S5-D

CUI Inc.
490-PRQ100W-Q24-S5-D
PRQ100W-Q24-S5-D

Mfr.:

Description:
DC/DC Converters - Through Hole 5 Vdc, 20 A, 100 W, 9-36 Vdc Input Range

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Similar Product

CUI Inc. PVQ100W-O72-S5-D
CUI Inc.
DC/DC Converters - Through Hole dc-dc isolated, 100W, 12 160, 5 Vdc, 20 A, single regulated output, DIP

Product Attribute Attribute Value Select Attribute
CUI Inc.
Product Category: DC/DC Converters - Through Hole
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
Isolated
1 Output
100 W
24 V
9 V
36 V
5 V
20 A
2.25 kV
1/4 Brick
61.8 mm (2.433 in)
40.2 mm (1.583 in)
12.7 mm (0.5 in)
Industrial
PRQ100W-D
Brand: CUI Inc.
Dimensions: 61.8 mm x 40.2 mm x 12.7 mm
Input Voltage: 9 VDC to 36 VDC
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Mounting Style: Through Hole
Packaging: Tray
Product: Isolated
Product Type: Isolated DC-DC Converters
Factory Pack Quantity: 24
Subcategory: DC-DC Converters
Part # Aliases: 656-31356R
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8504409590
USHTS:
8504409580
JPHTS:
850440090
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

PRQ100W-D Isolated DC-DC Converters

CUI Inc PRQ100W-D Isolated DC-DC Converters are 100W, high-density, quarter-brick DC-DC converters housed in a fully encapsulated case. The converters offer high efficiency of up to 94%, 2250VDC isolation, and an ultra-wide 4:1 input range. The series is ideal for data, telecom, and industrial applications where a large amount of power is needed in a compact package. CUI Inc PRQ100W-D Isolated DC-DC Converters are EN 62368-1 certified.

FEATURED PRODUCTS
CUI INC.