PRME1-S12-S5-M

CUI Inc.
490-PRME1-S12-S5-M
PRME1-S12-S5-M

Mfr.:

Description:
DC/DC Converters - SMD 5 Vdc, 0.2 A, 1 W, 11.4-12.6 Vdc Input R

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 94

Stock:
94 Can Dispatch Immediately
Quantities greater than 94 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
5,01 € 5,01 €
4,82 € 24,10 €
4,73 € 47,30 €
4,66 € 116,50 €
4,64 € 232,00 €
4,63 € 1.185,28 €
4,62 € 2.365,44 €

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape
Availability:
In Stock
Price:
5,01 €
Min:
1

Similar Product

CUI Inc. DEP1-12-S5-M
CUI Inc.
DC/DC Converters - SMD dc-dc isolated, 1 W,10.8 13.2 Vdc input, 5 Vdc, 0.2 A, dual unregulated output, SMT
New Product: New from this manufacturer.

Product Attribute Attribute Value Select Attribute
CUI Inc.
Product Category: DC/DC Converters - SMD
RoHS:  
Isolated
1 Output
1 W
12 V
11.4 V
12.6 V
5 V
200 mA
3 kV
SMD-8
15.24 mm
8.5 mm
7 mm
Industrial
PRME1-M
Brand: CUI Inc.
Dimensions: 15.24 mm x 8.5 mm x 7 mm
Input Voltage: 11.4 VDC to 12.6 VDC
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Mounting Style: SMD/SMT
Packaging: Tube
Product: Isolated
Product Type: Isolated DC-DC Converters
Factory Pack Quantity: 32
Subcategory: DC-DC Converters
Part # Aliases: 656-20797R
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8504409590
USHTS:
8504409580
JPHTS:
850440090
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FEATURED PRODUCTS
CUI INC.