PRM1W-E12-D12-S

CUI Inc.
490-PRM1W-E12-D12-S
PRM1W-E12-D12-S

Mfr.:

Description:
DC/DC Converters - Through Hole 12 Vdc, 0.42 A, 1 W, 4.5-36 Vdc Input Ra

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 22

Stock:
22 Can Dispatch Immediately
Quantities greater than 22 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
7,98 € 7,98 €
7,69 € 38,45 €
7,42 € 74,20 €
7,29 € 160,38 €
7,22 € 317,68 €
7,20 € 792,00 €
7,12 € 1.879,68 €
7,06 € 3.572,36 €

Similar Product

CUI Inc. PDQ2-D12-D12-S
CUI Inc.
DC/DC Converters - Through Hole 9-18Vin +/-12Vout +/-83mA 2W Iso SIP8

Product Attribute Attribute Value Select Attribute
CUI Inc.
Product Category: DC/DC Converters - Through Hole
RoHS:  
Isolated
2 Output
1 W
12 V
4.5 V
36 V
12 V
42 mA
- 12 V
42 mA
3 kV
SIP-8
22 mm (0.866 in)
9.5 mm (0.374 in)
12 mm (0.472 in)
Industrial
PRM1W-S
Brand: CUI Inc.
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Dimensions: 22 mm x 12 mm x 9.5 mm
Input Voltage: +/- 4.5 V to +/- 36 V
Maximum Operating Temperature: + 105 C
Minimum Operating Temperature: - 40 C
Mounting Style: Through Hole
Packaging: Tube
Product: Isolated
Product Type: Isolated DC-DC Converters
Factory Pack Quantity: 22
Subcategory: DC-DC Converters
Part # Aliases: 656-20770R
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8504409590
CNHTS:
8504401400
USHTS:
8504409580
JPHTS:
850440090
ECCN:
EAR99

FEATURED PRODUCTS
CUI INC.