PRFE20W-O72-S12N-D

CUI Inc.
490-PRFE20WO72S12N-D
PRFE20W-O72-S12N-D

Mfr.:

Description:
DC/DC Converters - Through Hole dc-dc isolated, 20 W, 8.5 160 Vdc input, 12 Vdc, 1.67 A, neg logic, single regulated output, DIP

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
14 Weeks Estimated factory production time.
Minimum: 12   Multiples: 12
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
66,56 € 798,72 €
65,81 € 3.948,60 €
64,98 € 7.017,84 €
252 Quote

Product Attribute Attribute Value Select Attribute
CUI Inc.
Product Category: DC/DC Converters - Through Hole
Isolated
1 Output
20 W
72 V
8.5 V
160 V
12 V
1.67 A
4.2 kV
DIP-6
50.8 mm (2 in)
25.4 mm (1 in)
10.2 mm (0.402 in)
Industrial
PRFE20W-D
Brand: CUI Inc.
Input Voltage: +/- 8.5 VDC to +/- 160 VDC
Maximum Operating Temperature: + 105 C
Minimum Operating Temperature: - 40 C
Mounting Style: Through Hole
Packaging: Tube
Product: Isolated
Product Type: Isolated DC-DC Converters
Factory Pack Quantity: 12
Subcategory: DC-DC Converters
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8504409590
USHTS:
8504409580
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

PRFE20W-D Series DC-DC Converters

CUI Inc PRFE20W-D Series DC-DC Converters offer a 20W isolated output rating, 3000VDC isolation, and up to 90% efficiency rating. These converters feature an ultra-wide input range of 18:1 that allows for an input voltage range of 8.5VDC to 160VDC, single/dual regulated outputs, and remote ON/OFF. CUI Inc PRFE20W-D Series DC-DC Converters meet EN 55032/55035/50155 standards with external circuits, are UL/EN 62368 certified, and have a wide operating temperature range of -40°C to +105°C.

FEATURED PRODUCTS
CUI INC.