PRC60-24-S12

CUI Inc.
490-PRC60-24-S12
PRC60-24-S12

Mfr.:

Description:
DC/DC Converters - Through Hole dc-dc, isolated, 60 W, 9 36 Vdc input, 12 Vdc, 5 A, single regulated output, DIP

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
67
Expected 5/25/2026
54
Expected 6/8/2026
Factory Lead Time:
14
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
78,40 € 78,40 €
75,59 € 377,95 €
70,45 € 1.268,10 €
70,31 € 7.593,48 €
288 Quote

Product Attribute Attribute Value Select Attribute
CUI Inc.
Product Category: DC/DC Converters - Through Hole
Isolated
1 Output
60 W
24 V
12 V
5 A
50.8 mm (2 in)
25.4 mm (1 in)
10.5 mm (0.413 in)
PRC60
Brand: CUI Inc.
Dimensions: 50.8 mm x 25.4 mm x 10.5 mm
Input Voltage: 9 V to 36 V
Maximum Operating Temperature: + 105 C
Minimum Operating Temperature: - 40 C
Mounting Style: Through Hole
Packaging: Tube
Product: Isolated
Factory Pack Quantity: 18
Subcategory: DC-DC Converters
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8504409590
USHTS:
8504409580
JPHTS:
850440090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

PRC40/60 DC-DC Converters

CUI Inc PRC40/60 DC-DC Converters are available in 6-pin DIP converters with single and dual-regulated outputs. These DC-DC converters operate at a wide operating temperature range of -40°C to 105°C and a 4:1 input range. The PRC40/60 DC-DC converter models meet EN 62368 standards. These DC-DC converters feature short-circuit, over-current, over-temperature, and over-voltage protection. The PRC40/60 DC-DC converters are designed for commercial, railway, and other industrial applications.

FEATURED PRODUCTS
CUI INC.